
* Images are for reference only
664G-03LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 664G-03LF
- JLCPCB Part #
- C3823932
- Package
- TSSOP-16
- Description
- 3V~3.6V TSSOP-16 Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6431
200+
$1.7966
500+
$1.7340
1000+
$1.7035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?