
* Images are for reference only
PS2805A-1-F3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2805A-1-F3-A
- JLCPCB Part #
- C17693240
- Package
- SOIC-4-175mil
- Description
- -55℃~+100℃ 1 1.2V 130mV@10mA,2mA 2.5kV 30mA 400% 50% 5us 70V 7us Phototransistor SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
200+
$0.3388
500+
$0.3276
1000+
$0.3211
Related Products
Welcome back, may I help you?