
* Images are for reference only
5X1503S-000NLGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5X1503S-000NLGI
- JLCPCB Part #
- C1536413
- Package
- VFQFPN-10(2x2)
- Description
- -40℃~+85℃ 1.71V~1.89V 100MHz 3 I2C VFQFPN-10(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7821
200+
$0.6904
500+
$0.6663
1000+
$0.6535
Welcome back, may I help you?