
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-10(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Built-in phase-locked loop、Spread spectrum、On-chip VCO/DCO、Output phase adjustment | |
| Output Frequency(Max) | 100MHz | |
| Interface | I2C | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5L1503L-000NVGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-10(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Built-in phase-locked loop、Spread spectrum、On-chip VCO/DCO、Output phase adjustment | |
| Output Frequency(Max) | 100MHz | |
| Interface | I2C | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5L1503L-000NVGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5L1503L-000NVGI datasheets or manufacturer documentation.
Datasheet: 5L1503L-000NVGI Datasheet (PDF)
The 5L1503L-000NVGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.