
* Images are for reference only
5V49EE903NLGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5V49EE903NLGI
- JLCPCB Part #
- C1536400
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+85℃ 200MHz 3.135V~3.465V 6 I2C VFQFPN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1605
200+
$1.9969
490+
$1.9280
980+
$1.8927
Welcome back, may I help you?