This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-9220301M2A

Extended
Manufacturer
RENESAS
MFR.Part #
5962-9220301M2A
JLCPCB Part #
C3756071
Package
LCC-20(8.8x8.8)
Description
-55℃~+125℃ 12mA 1mA 2 4 4.5V~5.5V 48mA 7ns@50pF FCT Tri-State LCC-20(8.8x8.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5654
200+ $5.6373
500+ $5.4398
1000+ $5.3418

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons