This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-8866906YA

Extended
Manufacturer
RENESAS
MFR.Part #
5962-8866906YA
JLCPCB Part #
C1018852
Package
CDIP-28
Description
-55℃~+125℃ 150mA 2Kx9 4.5V~5.5V Asynchronous No Unidirectional 自动重传功能 CDIP-28 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.3409
200+ $40.3798
500+ $38.9605
1000+ $38.2589

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons