This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-8700206UA

Extended
Manufacturer
RENESAS
MFR.Part #
5962-8700206UA
JLCPCB Part #
C1018851
Package
LCC-48(14.2x14.2)
Description
-55℃~+125℃ 16Kbit 4.5V~5.5V 90ns Parallel Port (Parallel) LCC-48(14.2x14.2) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 34

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $126.9626
200+ $49.1325
500+ $47.4067
1000+ $46.5527

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons