
* Images are for reference only
581G-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 581G-01LF
- JLCPCB Part #
- C1519903
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 200MHz 3V~5.5V 4 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3912
200+
$2.0867
500+
$2.0141
1000+
$1.9769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?