
* Images are for reference only
580M-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 580M-01LF
- JLCPCB Part #
- C1545745
- Package
- SOIC-16
- Description
- 0℃~+70℃ 2 2.5V~5.5V SOIC-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2347
200+
$1.6398
500+
$1.5818
1000+
$1.5528
Welcome back, may I help you?