
* Images are for reference only
574MILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 574MILF
- JLCPCB Part #
- C1519864
- Package
- SOIC-8
- Description
- -40℃~+85℃ 160MHz 3V~5.5V 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4100
200+
$1.7066
500+
$1.6472
1000+
$1.6167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?