
* Images are for reference only
570BILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 570BILF
- JLCPCB Part #
- C5512809
- Package
- SOIC-8
- Description
- -40℃~+85℃ 170MHz 2 3.15V~3.45V CMOS External Not supported SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1842
194+
$2.0695
485+
$2.0005
970+
$1.9668
Related Products
Welcome back, may I help you?