
* Images are for reference only
1338-31DCGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1338-31DCGI8
- JLCPCB Part #
- C5477159
- Package
- SOIC-8
- Description
- -40℃~+85℃ 3.3V~5.5V Built-in I2C InsideSRAM/NVRAM、Programmable clock output SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.0223
10+
$4.9096
30+
$4.8355
100+
$4.7598
Related Products
Welcome back, may I help you?