
* Images are for reference only
557G-06LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 557G-06LFT
- JLCPCB Part #
- C2667777
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 200MHz 3.135V~3.465V 4 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3008
200+
$1.6648
500+
$1.6070
1000+
$1.5781
Welcome back, may I help you?