
* Images are for reference only
54FCT374TLB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 54FCT374TLB
- JLCPCB Part #
- C3826432
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1.5ns 10uA 11ns@5V,50pF 15mA 2ns 4.5V~5.5V 48mA 54FCTSeries 6pF 8 D-Type Rising Edge Tri-State LCC-20(8.9x8.9) Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1899
200+
$3.5562
500+
$3.4326
1000+
$3.3700
Welcome back, may I help you?