This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54FCT374ATLB

Extended
Manufacturer
RENESAS
MFR.Part #
54FCT374ATLB
JLCPCB Part #
C6074866
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 1 1.5ns 10uA 15mA 2ns 4.5V~5.5V 48mA 54FCTSeries 6pF 7.2ns@5V,50pF 8 D-Type Rising Edge Tri-State LCC-20(8.9x8.9) Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.8759
220+ $19.1034
495+ $18.4655
990+ $18.1498

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons