This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SK3993-ZK-E1-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
2SK3993-ZK-E1-AZ
JLCPCB Part #
C3290850
Package
TO-252(MP-3Z)
Description
1 N-channel 25V 3.8mΩ@10V 3V 4.77nF 64A 690pF 88nC@20V N-Channel TO-252(MP-3Z) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7532
200+ $0.6784
500+ $0.6559
1000+ $0.6430

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons