
* Images are for reference only
2SC3585-T1B-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SC3585-T1B-A
- JLCPCB Part #
- C3200104
- Package
- SOT-23-3(TO-236-3)
- Description
- 10GHz 10V 200mW 35mA 50 NPN SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9966
200+
$0.3861
500+
$0.3731
1000+
$0.3667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?