This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF36912GFHWV

Extended
Manufacturer
RENESAS
MFR.Part #
DF36912GFHWV
JLCPCB Part #
C5623510
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 1.5KB 12MHz 16 Bit 18 3V~5.5V 8KB Built-in FLASH Others LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons