
* Images are for reference only
252PMLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 252PMLF
- JLCPCB Part #
- C1536177
- Package
- SOIC-8
- Description
- 0℃~+70℃ 200MHz 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5562
200+
$1.3760
500+
$1.3278
1000+
$1.3037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?