
* Images are for reference only
2305A-1HDCG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2305A-1HDCG
- JLCPCB Part #
- C1535712
- Package
- SOIC-8
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 5 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5734
200+
$0.2223
500+
$0.2143
1000+
$0.2110
Welcome back, may I help you?