This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC4260TI-03TR-E

Extended
Manufacturer
RENESAS
MFR.Part #
2SC4260TI-03TR-E
JLCPCB Part #
C3195888
Package
-
Description
100mW 100nA 13V 3.8GHz 300mV 3V 50mA NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4150
1000+ $0.1606
2500+ $0.1549
5000+ $0.1522

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons