
* Images are for reference only
1893BFILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1893BFILFT
- JLCPCB Part #
- C2678122
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 3.3V SSOP-48-300mil Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2483
200+
$3.5793
500+
$3.4534
1000+
$3.3921
Welcome back, may I help you?