
* Images are for reference only
180M-53LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 180M-53LFT
- JLCPCB Part #
- C6367843
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 28MHz 3.135V~5.5V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1677
200+
$1.2636
500+
$1.2218
1000+
$1.2010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?