
* Images are for reference only
180M-53LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 180M-53LF
- JLCPCB Part #
- C5874305
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 28MHz 3.135V~5.5V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4455
194+
$2.1737
485+
$2.0999
970+
$2.0646
Welcome back, may I help you?