
* Images are for reference only
RS406L
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- RS406L
- JLCPCB Part #
- C3589314
- Package
- RS-4L
- Description
- -55℃~+150℃@(Tj) 1.05V@4A 150A 2uA@800V 4A 800V Single-Phase Rectifier RS-4L Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1987
200+
$0.8776
500+
$0.8486
1500+
$0.8340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?