This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSB405S

Extended
Manufacturer
RECTRON
MFR.Part #
MSB405S
JLCPCB Part #
C3590906
Package
MSBS
Description
-55℃~+150℃@(Tj) 120A 2uA@600V 4A 600V 900mV@2A Single-Phase Rectifier MSBS Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 24000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1328
200+ $0.4383
500+ $0.4238
1000+ $0.4158

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons