
* Images are for reference only
MSB206S
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- MSB206S
- JLCPCB Part #
- C3590976
- Package
- MSBS
- Description
- -55℃~+150℃@(Tj) 1.1V@2A 1uA@800V 2A 60A 800V Single-Phase Rectifier MSBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 24000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9934
200+
$0.3848
500+
$0.3720
1000+
$0.3655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →