
* Images are for reference only
MP2510
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- MP2510
- JLCPCB Part #
- C3590052
- Package
- MP-25
- Description
- -55℃~+150℃@(Tj) 1.05V@12.5A 1kV 25A 300A 500nA@1kV Single-Phase Rectifier MP-25 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0862
200+
$1.9684
400+
$1.8993
800+
$1.8656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?