
* Images are for reference only
MP3516
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- MP3516
- JLCPCB Part #
- C3590015
- Package
- MP-35
- Description
- -55℃~+150℃@(Tj) 1.1V@17.5A 1.6kV 10uA@1.6kV 35A 400A Single-Phase Rectifier MP-35 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4447
200+
$2.8819
400+
$2.7805
800+
$2.7306
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products