
* Images are for reference only
EDB107
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- EDB107
- JLCPCB Part #
- C3590421
- Package
- DB-1
- Description
- -55℃~+150℃@(Tj) 1.7V@1A 1A 30A 5uA@600V 600V Single-Phase Rectifier DB-1 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4825
200+
$0.5738
500+
$0.5546
1000+
$0.5449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?