
* Images are for reference only
RA2718W
Extended
- Manufacturer
- RECOGTEK
- MFR.Part #
- RA2718W
- JLCPCB Part #
- C4153663
- Package
- SMD-4P,1.9x2.8mm
- Description
- -38dB 130uA 2.5V 62dB SMD-4P,1.9x2.8mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2868
10+
$0.2804
30+
$0.2755
100+
$0.2723
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?