
* Images are for reference only
RA2718B
Extended
- Manufacturer
- RECOGTEK
- MFR.Part #
- RA2718B
- JLCPCB Part #
- C4153659
- Package
- SMD-5P,1.9x2.8mm
- Description
- -39dB 130uA 2.5V 64dB SMD-5P,1.9x2.8mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4673
10+
$0.3690
30+
$0.3288
100+
$0.2756
500+
$0.2434
1000+
$0.2305
2000+
$0.2272
4000+
$0.2256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?