
* Images are for reference only
RSS06065F
Extended
- Manufacturer
- REASUNOS
- MFR.Part #
- RSS06065F
- JLCPCB Part #
- C51904699
- Package
- TO-220F
- Description
- -55℃~+175℃ 1 Independent 1.4V@6A 20uA@650V 650V 65A 6A TO-220F SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 375
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 375
In-stock Item Pricing
Qty Unit Price
1+
$0.5606
10+
$0.4433
50+
$0.3935
100+
$0.3309
500+
$0.3036
1000+
$0.2859
Related Products
Welcome back, may I help you?