
* Images are for reference only
RSC6107S
Extended
- Manufacturer
- REASUNOS
- MFR.Part #
- RSC6107S
- JLCPCB Part #
- C19674324
- Package
- SOP-14
- Description
- -55℃~+150℃ 130kHz 14.25V~17.25V 2 Short Circuit Protection、Over-Temperature Protection (OTP) SOP-14 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.9621
10+
$0.7677
30+
$0.6698
100+
$0.5734
500+
$0.5156
1000+
$0.4867
Related Products
Welcome back, may I help you?