
* Images are for reference only
PR2-471-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- PR2-471-JBW
- JLCPCB Part #
- C17228760
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+150℃ 2W 470Ω Wirewound Resistor ±100ppm/℃ ±5% Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7620
200+
$1.9000
500+
$1.8374
1000+
$1.8053
Welcome back, may I help you?