This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PR1-680-JBW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
PR1-680-JBW
JLCPCB Part #
C17385678
Package
Plugin,D5.7xL15.2mm
Description
-55℃~+150℃ 1W 68Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.7xL15.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6654
200+ $1.4627
500+ $1.4145
1000+ $1.3904
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons