
* Images are for reference only
GP55-2550-FBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- GP55-2550-FBW
- JLCPCB Part #
- C17323018
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+160℃ 250mW 255Ω Metal Film Resistor ±1% ±100ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
200+
$0.0344
500+
$0.0332
1000+
$0.0326
Welcome back, may I help you?