
* Images are for reference only
160-391-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 160-391-JTW
- JLCPCB Part #
- C17227156
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+350℃ 390Ω 5W Wirewound Resistor ±20ppm/℃ ±5% Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8911
200+
$0.7549
500+
$0.7292
1000+
$0.7180
Welcome back, may I help you?