This website requires JavaScript.
no-image

* Images are for reference only

RSF1A-4R7-JTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
RSF1A-4R7-JTW
JLCPCB Part #
C17589545
Package
Plugin,D3.4xL9mm
Description
-55℃~+235℃ 1W 4.7Ω Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D3.4xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1358
200+ $0.0542
500+ $0.0523
1000+ $0.0515
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons