This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

135-472-JTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
135-472-JTW
JLCPCB Part #
C17533745
Package
Plugin,D4.8xL12.7mm
Description
-65℃~+350℃ 3W 4.7kΩ Wirewound Resistor ±20ppm/℃ ±5% 插件,D4.8xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8943
200+ $0.7568
500+ $0.7311
1000+ $0.7182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons