
* Images are for reference only
125-910-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 125-910-JTW
- JLCPCB Part #
- C17352814
- Package
- Plugin,D2.4xL9.8mm
- Description
- -65℃~+350℃ 1.5W 91Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8959
200+
$0.7568
500+
$0.7311
1000+
$0.7198
Welcome back, may I help you?