
* Images are for reference only
RCA06120000Z0EALS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCA06120000Z0EALS
- JLCPCB Part #
- C2078477
- Package
- 0612
- Description
- -55℃~+155℃ 0Ω 200V 500mW Thick Film Resistor 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
50+
$0.1645
150+
$0.1441
500+
$0.1186
2500+
$0.1071
5000+
$0.1004
Related Products
Welcome back, may I help you?