This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC1218FK-0720KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC1218FK-0720KL
JLCPCB Part #
C875965
Package
1218
Description
-55℃~+155℃ 1W 200V 20kΩ Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2599

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2599

In-stock Item Pricing

Qty Unit Price
1+ $0.0502
100+ $0.0390
300+ $0.0336
1000+ $0.0295
4000+ $0.0261
8000+ $0.0245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons