
* Images are for reference only
RC0100JR-070RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0100JR-070RL
- JLCPCB Part #
- C364372
- Package
- 01005
- Description
- -55℃~+125℃ 0Ω 15V 31.25mW Thick Film Resistor ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 864
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 853
In-stock Item Pricing
Qty Unit Price
1+
$0.0023
1000+
$0.0018
3000+
$0.0015
20000+
$0.0013
40000+
$0.0012
Welcome back, may I help you?