This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0100FR-0724K3L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0100FR-0724K3L
JLCPCB Part #
C850033
Package
01005
Description
-55℃~+125℃ 15V 24.3kΩ 31.25mW Thick Film Resistor ±1% ±200ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29470

Minimum: 1

Full Reel: 20000

$0.01

Add To List

Available Order Qty: 29470

In-stock Item Pricing

Qty Unit Price
1+ $0.0027
1000+ $0.0020
3000+ $0.0016
20000+ $0.0015
40000+ $0.0012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons