
* Images are for reference only
RB558WTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB558WTL
- JLCPCB Part #
- C2909288
- Package
- SC-75(SOT-416)
- Description
- 1 Pair Series Connection 100mA 10uA@10V 30V 490mV@100mA 500mA SC-75(SOT-416) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1603
50+
$0.1278
150+
$0.1139
500+
$0.0965
3000+
$0.0737
6000+
$0.0690
Related Products
Welcome back, may I help you?