
* Images are for reference only
RB161M-20TR-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- RB161M-20TR-TP
- JLCPCB Part #
- C49231020
- Package
- SOD-123F
- Description
- -65℃~+125℃ 1 Independent 12A 1A 1mA@20V 20V 360mV@1A SOD-123F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2280
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2280
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0738
150+
$0.0639
500+
$0.0565
3000+
$0.0507
6000+
$0.0478
Related Products
Welcome back, may I help you?