
* Images are for reference only
RTT063002BTP 30K
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RTT063002BTP 30K
- JLCPCB Part #
- C2991316
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 30kΩ Thick Film Resistor ±0.1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0448
300+
$0.0394
1000+
$0.0354
5000+
$0.0301
10000+
$0.0285
Related Products
Welcome back, may I help you?