
* Images are for reference only
RTT005473JH1
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RTT005473JH1
- JLCPCB Part #
- C304970
- Package
- 01005
- Description
- -55℃~+125℃ 15V 31.25mW 47kΩ Thick Film Resistor ±250ppm/℃ ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8812
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 8812
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
1000+
$0.0040
3000+
$0.0034
20000+
$0.0026
40000+
$0.0023
100000+
$0.0022
Related Products
Welcome back, may I help you?